text.skipToContent text.skipToNavigation

Manufacturer Part #

C106DG

C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse C106DG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2.2V
On State Current [It]-Typ: 2.55A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 15µA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 0.19mA
Configuration: Single
Peak Current-Max: 20A
Gate Trigger Voltage: 0.6V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
1
$0.355
100
$0.345
300
$0.34
1,250
$0.33
4,000+
$0.315