text.skipToContent text.skipToNavigation

Manufacturer Part #

CG32.0L-04

CG3 Series 2500 5 kA Axial Through Hole Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Littelfuse CG32.0L-04 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 1600V
Breakdown Voltage-Max: 2400V
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
702
USA:
702
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.15
USD
Quantity
Web Price
1
$1.15
40
$1.11
150
$1.08
400
$1.06
1,500+
$1.00
Product Variant Information section