text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0385/BK

10 A 50 V 1 Circuit Cartridge Free Hanging (In-Line) Fuse Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Bulgin FX0385/BK - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 50V
Current Rating: 10A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -20°C to +70°C
Dimension: L  78.7mm x W  15.49mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.20
USD
Quantity
Web Price
1
$6.20
10
$6.13
30
$6.07
75
$6.03
200+
$5.94
Product Variant Information section