text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0180/BK

Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line)

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin FX0180/BK - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15.5mm
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 50V
Current Rating: 10A
Termination Style: Screw
No of Poles: 1
Operating Temp Range: -20°C to +90°C
Dimension: L  60.3mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$1,422.00
USD
Quantity
Web Price
1
$5.20
25
$5.00
75
$4.86
200
$4.74
500+
$4.51
Product Variant Information section