text.skipToContent text.skipToNavigation

Manufacturer Part #

2204866-1

2 Position 48 V 500 A Non Sealable Wire-to-Bus Bar Power Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2204866-1 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Copper Alloy
Contact Plating: Silver
Rated Voltage: 48V
Current Rating: 500A
Termination Style: Screw
No of Poles: 2
Operating Temp Range: -40°C to +105°C
Height - Max: 38m
Dimension: L  62.7mm x W  55mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
4920
Multiple Of:
4920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209,985.60
USD
Quantity
Web Price
1
$44.82
3
$44.26
10
$43.66
20
$43.32
40+
$42.68
Product Variant Information section