text.skipToContent text.skipToNavigation

Manufacturer Part #

0828015.ZXISOP

828 Series High voltage 15 A 1 kV Fuse Cartridge Bolt Mount Cylinder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0828015.ZXISOP - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 12.25mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 1kV
Current Rating: 15A
Termination Style: PCB
No of Poles: 2
Operating Temp Range: -55°C to +125°C
Height - Max: 13.5mm
Dimension: L  39.2mm x W  12.25mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$4,797.00
USD
Quantity
Web Price
300+
$15.99
Product Variant Information section