text.skipToContent text.skipToNavigation

Manufacturer Part #

SR3.3-LF-T7

SR3.3 Series 2 Ch 4.5 pF 15 Vclamp Steering Diode / TVS Array Combo - SOT-143

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
ProTek Devices SR3.3-LF-T7 - Technical Attributes
Attributes Table
No of Channels: 2
Clamping Voltage-Max: 7V
Capacitance: 4.5pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Web Price
3,000
$0.47
6,000
$0.46
9,000+
$0.45
Product Variant Information section