text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD1CAN-T7

PESD1CAN Series 24 V 11 pF Surface Mount CAN BUS ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PESD1CAN-T7 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 70V
Standoff Voltage: 24V
Capacitance: 11pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.05µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000+
$0.133
Product Variant Information section