text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0L2B3SO-7

D5V0L Series 8 V 15 pF Bi-Directional Low Capacitance TVS Diode Array - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5V0L2B3SO-7 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 9V
Breakdown Voltage-Max: 8V
Breakdown Voltage-Min: 6V
Capacitance: 15pF
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.10
USD
Quantity
Web Price
3,000
$0.0337
9,000
$0.0325
30,000
$0.0313
60,000
$0.0306
120,000+
$0.0293
Product Variant Information section