Manufacturer Part #
EV1K080.ZXBD
EV1K Series 1000 V 80 A 1.395 mOhm High Speed Automotive Electric Vehicle Fuse
Product Specification Section
Littelfuse EV1K080.ZXBD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse EV1K080.ZXBD - Technical Attributes
Attributes Table
Voltage Rating: | 1000V |
Current Rating: | 80A |
Resistance: | 1.395Ω |
Operating Temp Range: | -40°C to +125°C |
Typical Melting I2t (A2sec): | 1580A |
Pricing Section
Global Stock:
57
Germany (Online Only):
57
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
15+
$18.68
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray