text.skipToContent text.skipToNavigation

Manufacturer Part #

39211600000

392 Series Time Lag 250 V 1.6 A 8.5 x 8 mm TE5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 39211600000 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 1.6A
Resistance: 0.04Ω
Interrupting Rating: 25A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 18.43A
Dimension: L  8.5mm x W  8mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The 39211600000 is a part 392 series Lead Fuse. It has a storage temperature ranging from -40°C to +125°C.

Features:

  • Lead free
  • Reduced PCB space requirments
  • Direct solderable or plug-in versions
  • Internationally appproved
  • Low internal resistance
  • Shock safe casing
  • Vibration resistance
  • Halogen free

Applications:

  • Battery charging
  • COnsumer Electronics
  • Power supplies
  • Industrial Controllers
Pricing Section
Global Stock:
0
Germany (Online Only):
0
134,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$371.00
USD
Quantity
Unit Price
1,400+
$0.265
Product Variant Information section