Manufacturer Part #
3403.0169.24
UMT250 Series Time Lag 125 V 2000 mA Non Resettable Fuse AEC-Q200 & IATF 16949
Product Specification Section
SCHURTER 3403.0169.24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3403.0169.24 - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Response Characteristic: | Time Lag |
Current Rating: | 2A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 10.1mm x W 3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.32
6,000
$0.315
10,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount