text.skipToContent text.skipToNavigation

Manufacturer Part #

3403.0155.24

UMT250 Series Time Lag 125 V 80 mA Non Resettable Fuse AEC-Q200 & IATF 16949

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
SCHURTER 3403.0155.24 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 80mA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: 0°C to 60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
On Order:
0
Factory Stock:Factory Stock:
44,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,370.00
USD
Quantity
Web Price
2,000
$0.685
4,000
$0.67
6,000+
$0.655
Product Variant Information section