text.skipToContent text.skipToNavigation

Manufacturer Part #

0215016.MXEP

215 Series 16 A 250 V Time lag Surge WithStand Ceramic Body Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0215016.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 16A
Resistance: 0.0031Ω
Interrupting Rating: 500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1408A
Dimension: L  22.5mm x D  5.8mm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.03
USD
Quantity
Web Price
1
$1.03
40
$0.98
150
$0.94
500
$0.90
2,000+
$0.82
Product Variant Information section