Manufacturer Part #
SPD2-150-1P0
Surge Suppressors SINGL POLE 120V 20kA 1+0 Configuration
Product Specification Section
Littelfuse SPD2-150-1P0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SPD2-150-1P0 - Technical Attributes
Attributes Table
No of Poles: | 1 |
Operating Temp Range: | -40°C to +80°C |
Rated Voltage (VAC): | 150VAC |
Type: | Thermal |
Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$50.82
4
$50.12
15
$49.45
25
$49.20
50+
$48.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount