text.skipToContent text.skipToNavigation

Manufacturer Part #

3D30UL

UL Series 3 Pole 30 A D-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3D30UL - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 30A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$276.56
USD
Quantity
Unit Price
4
$69.14
8
$68.31
12+
$67.48
Product Variant Information section