text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-HLD-002-SMT

Battery Holder CR2016 Surface Mount

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity BAT-HLD-002-SMT - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  2.8mm x L  22.9mm x W  15.5mm
Mounting Style: Solder
Termination Style: Tab
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Web Price
1,000
$0.365
2,000
$0.36
4,000
$0.35
5,000
$0.35
15,000+
$0.335
Product Variant Information section