text.skipToContent text.skipToNavigation

Référence fabricant

53TR

AA & A Cell Nickel Plated Steel Battery Holder 0.30mm thick on Tape & Reel

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2514
Product Specification Section
Keystone 53TR - Caractéristiques techniques
Attributes Table
Battery Cell Size: AA
Mounting Style: Clip
Termination Style: Vertical
Méthode de montage : Surface Mount
Fonctionnalités et applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone’s has now introduced a new line of AA and A cell surface mount battery holders. These exclusive “flow hole” SMT solder tail design significantly enhances joint strength and assures battery retention. The low profiles of the clips make them ideal for dense PCB placements.

This new Keystone part the “53TR” is made of sturdy nickel plated steel and is amazingly only 0.30mm thick. The 53TR comes on a 15 inch reel holding 125units on a 44mm wide Polystyrene Carrier Tape.  The product complies with the ANSI/EIA-481 standards and is mounted on a 24mm pitch.

Pricing Section
Stock global :
4 500
États-Unis:
4 500
Sur commande :
0
Stock d'usine :Stock d'usine :
150 200
Délai d'usine :
N/A
Commande minimale :
150
Multiples de :
150
Total 
94,50 $
USD
Quantité
Prix unitaire
150
$0.63
300
$0.615
450
$0.61
600
$0.605
750+
$0.595
Product Variant Information section