text.skipToContent text.skipToNavigation

Manufacturer Part #

292448-1

3 Position 3 mm Pitch Vertical Mount SMD Battery Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 292448-1 - Technical Attributes
Attributes Table
Dimension: H  3.65mm x L  8.2mm x W  5mm
Mounting Style: Vertical
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,620.00
USD
Quantity
Web Price
1,500
$0.66
3,000+
$0.635