text.skipToContent text.skipToNavigation

Manufacturer Part #

1294

Universal 9 V Battery Holder with Male/Female Snap-in PC Terminals

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Keystone 1294 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Mounting Style: Snap On
Termination Style: Snap-In
Mounting Method: Through Hole
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's universal battery holder holds any shape or size standard 9 volt battery. They are ideal for power source or memory back-up in minicomputers, telecommunications, data processing, toys and appliances.

The Keystone 1294 is a 9 volt battery holder.  The body is molded from high impact glass filled nylon, the terminals are brass tin plate and the contacts are made of steel with nickel plating.  It has an operatering temperature of -40° C to +130° C.
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$234.00
USD
Quantity
Unit Price
100
$2.34
200
$2.32
300
$2.31
400
$2.30
500+
$2.27
Product Variant Information section