text.skipToContent text.skipToNavigation

Manufacturer Part #

TLP-93211/A/COX1A

Custom lithium Tadiran battery pack for end customer Tier One

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Tadiran Batteries TLP-93211/A/COX1A - Technical Attributes
Attributes Table
Rated Voltage: 3.6V
Capacity: 8.5Ah
Diameter: 29mm
Operating Temp Range: -40°C to +85°C
Dimension: H  67mm x D  29mm
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
1
$18.20
3
$17.98
10
$17.74
20
$17.60
40+
$17.34
Product Variant Information section