Manufacturer Part #
SLB04255L0401ED
Small Li-Ion Rechargeable Battery, 2.8V, 17mm lead length, 4mAh
Product Specification Section
Nichicon SLB04255L0401ED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon SLB04255L0401ED - Technical Attributes
Attributes Table
Chemistry: | Lithium Ion |
Rated Voltage: | 2.4V |
Capacity: | 4mAh |
Rechargeable: | Yes |
Discharge Current: | 80mA |
Termination Style: | Wire |
Operating Temp Range: | -30°C to +60°C |
Dimension: | L 25.5mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
200+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
PCB Mount