text.skipToContent text.skipToNavigation

Manufacturer Part #

LC709209FXE-01TBG

Battery Fuel Gauge for 1-Cell Lithium-Ion/Polymer

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LC709209FXE-01TBG - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 2.5V to 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  WLCSP-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,400.00
USD
Quantity
Web Price
5,000+
$1.08
Product Variant Information section