Manufacturer Part #
ICP622540PMT
42.5 x 25.7 x 6.5 mm 3.7 V 600 mAh Rechargeable Lithium Ion Polymer Battery Pack
Product Specification Section
Renata Batteries ICP622540PMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries ICP622540PMT - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 3.7V |
Capacity: | 600mAh |
Rechargeable: | Yes |
Operating Temp Range: | 0°C to 45°C |
Dimension: | L 42.5mm x W 25.7mm x H 6.5mm |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
40
$11.58
80
$11.51
120
$11.48
160
$11.45
200+
$11.36
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray