text.skipToContent text.skipToNavigation

Manufacturer Part #

ICP521630PM-01

Lithium Ion battery pack, 250mAh

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renata Batteries ICP521630PM-01 - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 240mAh to 250mAh
Storage Temperature Range: -20°C to +45°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$1,820.00
USD
Quantity
Unit Price
200+
$9.10
Product Variant Information section