Manufacturer Part #
CR2477X
2477 Manganese Dioxide Lithium coin Battery (Extended Temperature)
Product Specification Section
Murata CR2477X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata CR2477X - Technical Attributes
Attributes Table
Chemistry: | Lithium Ion |
Rated Voltage: | 3V |
Capacity: | 1000mAh |
Rechargeable: | No |
Operating Temp Range: | -40°C to +85°C |
Dimension: | W 24.5mm x H 7.7mm |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
600 per Bulk