text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2477A/FBN

BR Series Ø 24.5 mm 3 V 1 Ah Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic BR-2477A/FBN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 1000mAh
Rechargeable: No
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
960
Multiple Of:
120
Total
$1,766.40
USD
Quantity
Unit Price
120
$1.89
240
$1.88
360
$1.87
480
$1.86
600+
$1.84