text.skipToContent text.skipToNavigation

Manufacturer Part #

ZUSBOPTSC01ZACG

ZUSBOPTSC Series USB Opto-isolated Smart Cable Accessory Kit

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog ZUSBOPTSC01ZACG - Technical Attributes
Attributes Table
Application Type: Interfacing Solutions
Core Supported: Z8 Encore
Features & Applications

The ZUSBOPTSC01ZACG  is a Opto-isolated USB Smart Cable used for safe programming and debugging of our 8-bit motor control Z8 Encore! MC™ and general-purpose Z8 Encore!® and Z8 Encore! XP® microcontrollers.

Its internal optoisolator electrically isolates the development kit circuitry from the USB Smart Cable. It comes included with the Z8FMC16100 Motor Control Development Kit, but is also available for purchase as a stand-alone device and can be used with an application board. The stand-alone opto-isolated USB Smart Cable is sold with our ZDS II integrated development environment (IDE) containing a full ANSI C-Compiler. Free ZDS II softare updates are available after registering the kit with Zilog online.

Features:

  • Opto-isolated USB Smart Cable
  • 6-circuit ribbon cable
  • ZDS II integrated developmnet environment (IDE) with a full ANSI C-Compiler .
  • Supports all ZiLOG’s Flash based microcontroller products (eZ80Acclaim!®,ZNEO® , and Z8 Encore!® Series ofMCUs)
  • Supports Windows Vista

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$65.23
USD
Quantity
Unit Price
1
$65.23
2
$64.50
4
$63.77
5
$63.54
15+
$62.12
Product Variant Information section