Manufacturer Part #
SPMWH12245Q5W8UMSA
LM286B+ White, Warm 3000K 18V 80 CRI
Product Specification Section
Samsung LED SPMWH12245Q5W8UMSA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Samsung LED SPMWH12245Q5W8UMSA - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Warm White |
CCT: | 3500K |
CRI: | 80 |
Minimum Flux: | 102lm |
Typical Flux: | 107lm |
Nominal Current: | 50mA |
Maximum Current: | 60mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0112
12,000
$0.011
16,000
$0.0109
40,000
$0.0107
60,000+
$0.0104
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel