STW8A2PD-G400000P0008G4353SG4A in Reel by Seoul Semiconductor | Packaged Mid Power LEDs (3V) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STW8A2PD-G400000P0008G4353SG4A

2835 G4, 3V 80 CRI 3500K 3-Step

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Seoul Semiconductor STW8A2PD-G400000P0008G4353SG4A - Technical Attributes
Attributes Table
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 32.5lm
Typical Flux: 33.7lm
Nominal Current: 65mA
Maximum Current: 300mA
Test Temperature: 25°C
Maximum Temperature: 85°C
Application 1: General Lighting
Application 2: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,520,000
USA:
1,520,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.40
USD
Quantity
Unit Price
16,000
$0.0149
32,000+
$0.0145
Product Variant Information section