Manufacturer Part #
SPMWH3326MP3WAR0S0
LM301Z+ 70 CRI 5000K 5-step
Product Specification Section
Samsung LED SPMWH3326MP3WAR0S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH3326MP3WAR0S0 - Technical Attributes
Attributes Table
Package Type: | 3030 (MP) |
Dimensions: | 3 x 3 mm |
Color: | Cool White |
CCT: | 5000K |
CRI: | 70 |
Minimum Flux: | 35lm |
Typical Flux: | 36.5lm |
Nominal Current: | 65mA |
Maximum Current: | 400mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0387
8,000
$0.038
12,000
$0.0376
16,000
$0.0374
20,000+
$0.0365
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount