Manufacturer Part #
SPMWH1228FD5W2VURJ
LM281B+ 2Vf 80 CRI 3000K RJ Flux
Product Specification Section
Samsung LED SPMWH1228FD5W2VURJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWH1228FD5W2VURJ - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 72.5lm |
Typical Flux: | 74.5lm |
Nominal Current: | 150mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 115°C |
Application 1: | Standard Indoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0131
8,000
$0.0129
16,000
$0.0127
60,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount