Manufacturer Part #
Q65113A4125
GW QTLTS2.QM-H3H8-XX33-1-65 OSCONIQ E 2835 QD (GW QTLTS2), 5000K 90CRI, 200lm
Product Specification Section
ams OSRAM Q65113A4125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM Q65113A4125 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Color: | Cool White |
CCT: | 5000K |
CRI: | 90 |
Minimum Flux: | 31.5lm |
Typical Flux: | 36lm |
Nominal Current: | 65mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 125°C |
Application 1: | Standard Indoor |
Part Number Aliases: | GW QTLTS2.QM-H3H8-XX33-1-65 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
10,000+
$0.057
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel