text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1052

GR JTLPS1.23-G7H4-45-1-150-R33DURIS E 2835 Color, Red, 70lm/W, 2835 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2201
Product Specification Section
ams OSRAM Q65113A1052 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Red
Minimum Flux: 21mW
Typical Flux: 24.1mW
Nominal Current: 150mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Horticulture
Part Number Aliases: GR JTLPS1.23-G7H4-45-1-150-R33
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.00
USD
Quantity
Web Price
10,000+
$0.0785