text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A0438

GR CS8PM1.23-KQKS-1-0-350-R18 OSLON SSL 80, Red, 120lm/W, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65113A0438 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3.1 x 3.1 mm
Color: Red
Minimum Flux: 76.3lm
Typical Flux: 85lm
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 135°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Part Number Aliases: GR CS8PM1.23-KQKS-1-0-350-R18
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
600
Total
$2,850.00
USD
Quantity
Unit Price
600
$0.50
1,200
$0.49
1,800
$0.485
3,000+
$0.475