Manufacturer Part #
Q65112A8267
GH QSSPA1.24-4T2U-1-FJ-350-R18OSCONIQ P 3030 Color, Deep Red, 3030 Package
Product Specification Section
ams OSRAM Q65112A8267 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A8267 - Technical Attributes
Attributes Table
Package Type: | 3030 (HP) |
Dimensions: | 3 x 3 mm |
Color: | Deep Red |
Minimum Flux: | 400mW |
Typical Flux: | 440mW |
Nominal Current: | 350mA |
Maximum Current: | 1000mA |
Test Temperature: | 25°C |
Maximum Temperature: | 135°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Part Number Aliases: | GH QSSPA1.24-4T2U-1-FJ-350-R18 |
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600
$0.47
1,200+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel