text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-3614048B-XXN100C53F038ALL

Linear SE Series (5630D-E3) 3500K 80CRI 2500lm 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-3614048B-XXN100C53F038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x20mm
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 2350lm
Typical Flux: 2530lm
Nominal Current: 400mA
Maximum Current: 600mA
Typical Forward Voltage: 34.5V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 560 x 20 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
180
Total
$11,340.00
USD
Quantity
Web Price
1
$6.56
15
$6.49
50
$6.44
150
$6.39
500+
$6.30