Future Picks — Reliable TE Connectivity DEUTSCH Connectors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

TE Connectivity

 

The Power Behind Every Connection: DEUTSCH Solutions for Trust and Reliability

Offering superior quality

TE Connectivity’s high-quality, easy-to-use DEUTSCH connectors are designed for applications where failure is not an option. These durable connectors provide high-performance and reliability in harsh environments.

Headers Connectors

DEUTSCH DTM and DT Headers are rugged, sealed connectors designed for harsh environments. The DTM series offers a compact solution for space-constrained applications, while the DT series handles higher-current connections. Both provide reliable, moisture-resistant, and vibration-resistant performance in automotive, industrial, and off-road applications.

Rectangular Connectors: Automotive Connectors

We’ve chosen to spotlight TE Connectivity’s Automotive connectors, renowned for their world-class technology. TE Connectivity offers high-quality electrical and electronic interconnection solutions for automotive, on- and off-highway, and hybrid and electric vehicles. These products are designed to electrically and mechanically join wires, cables, printed circuit boards, integrated circuit packages, and batteries. Built to endure harsh conditions, our automotive connectors meet the diverse needs of various industries.

We’re highlighting two Automotive Connectors: the DEUTSCH DTM housings and DEUTSCH DT plug connectors. The DTM housings are available in 2, 3, 4, 6, 8, and 12 pin configurations and use size 20 DEUTSCH contacts, each rated for a 7.5-amp continuous capacity. These housings feature an integrated latch for secure mating. The DEUTSCH DT plug connectors, designed for female terminals, are available in 2, 3, 4, 6, 8, 12, and 48 positions. These sealed, inline plug connectors are compatible with both DEUTSCH solid and stamped & formed size 16 socket contacts.

On the other hand, DEUTSCH DT headers are PCB connectors available in 2, 3, 4, 6, 8, and 12 cavity configurations. These connectors come in straight, right angle, flanged, and flangeless styles. All versions are compatible with DEUTSCH size 16 contacts, each rated for 13 amps.

DEUTSCH DT Connectors Overview

  • Accepts contact size 16 (13 amps)
  • 14-20 AWG (2.50-0.50 mm2)
  • 2, 3, 4, 6, 8, and 12 cavity arrangements
  • In-line, flange, or PCB mount
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks confirm contact alignment and retention
  • Available accessories: Backshells, boots, dust caps, gaskets, mounting clips
TE Connectivity — DEUTSCH Connectors

Welcome to Future Picks

Future Picks is a brand initiative dedicated to curating and showcasing best-selling and emerging products. Future aims to introduce our customers to the latest and most promising electronic components and solutions. We carefully select parts that reflect trends and complement each other.