text.skipToContent text.skipToNavigation
STMicroelectronics
 

 

STMicroelectronics for Smart Homes

Homes just got smarter

With STMicroelectronics' Smart Home solutions, tailor your designs to the perfect connected and intelligent home, where functionalities are simplified, security is enhanced, and energy consumption is optimized. By integrating advanced sensors, microcontrollers, and wireless communication technologies, STMicroelectronics enables homeowners to control and monitor various aspects of their homes remotely.

About STMicroelectronics »
 

STart the SmarT and see our featured technologies:

 

STM32WBA Series Microcontrollers (MCUs)

The STM32WBA 32-bit Wireless series brings designers the performance, efficiency, and security required for Bluetooth® Low Energy 5.3-enabled applications.

Based on the Arm® Cortex®-M33 core running at 100 MHz with TrustZone® technology, the STM32WBA series provides a high level of security, protecting data, IPs, and preventing hacks or device cloning.

Focusing on the Bluetooth® Low Energy 5.3 protocol, the STM32WBA series allows non-expert developers to easily add wireless communication to their device at an affordable cost.

Learn more - STM32WBA »

 


 

STM32MP135 Arm® Cortex®-A7 MPU

The STMicroelectronics STM32MP135 microprocessor is a versatile and feature-rich MPU that provides a balance between high-performance and energy-efficiency. Part of the greater STM32MP1 series, it features a wide range of connectivity options, graphics interfaces, and security features to make it well-suited for a diverse set of industrial applications, enabling developers to create innovative and reliable embedded systems.

STM32MP135 Datasheet »

 


 

VL53L7CX Time-of-Flight (ToF) 8x8 Multizone Ranging Sensor

The VL53L7CX is the perfect sensor for any application requiring ultrawide FoV like smart speakers, video projectors, content management and others. The combination of the multizone capability and the 90° FoV can enhance new use-cases like gesture recognition, SLAM, and low power system activation for smart building.

VL53L7CX Datasheet »

 


 

L9961 Series Battery Pack Monitoring, Balancing, and Protection System

L9961 is part of a complete battery pack monitoring, balancing, and protection system which uses a high precision ADC to provide cell voltage, stack voltage and temperature conversion via external NTC. This IC also integrates a dual pre-driver programmable in both HS/LS configurations for driving pack relays.

L9961 also implements battery pack fuse protection to prevent fire and explosion hazards. A 3.3 V regulator with a high current capability is available for supplying pack controller and other external circuitry in both standby and normal operation modes.

L9961 Datasheet »

 


 

STHS34PF80 Low-Power, High-Sensitivity Infrared (IR) Sensor

The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. Thanks to its exceptional sensitivity, the STHS34PF80 can detect the presence of a human being at a distance up to 4 meters without the need of an optical lens.

STHS34PF80 Datasheet »

 


 

STGAP2SICS Single Gate Driver for SiC MOSFETs

The STGAP2SICS gate driver is characterized by 4 A capability and rail-to-rail outputs, making the device optimal for mid and high power applications such as power conversion and motor driver inverters in various applications.

The STGAP2SICS is available in two different configurations:

  • The configuration with separated output pins allows to independently optimize turn-on and turn-off by using dedicated gate resistors.
  • The configuration featuring single output pin and Miller CLAMP function prevents gate spikes during fast commutations in half-bridge topologies.

STGAP2SICS Datasheet »