Panasonic Test & Measurement Solutions
Cutting-edge automation technology for ATE, IC Testers and more
Automated Test Equipment (ATE) uses cutting-edge automation technology to quickly measure and evaluate Integrated Circuits' test results. The unit undergoing testing is commonly known as Device Under Test (DUT). To make these systems more efficient and test complex circuits in a production environment, they need to be very fast, have clean signal switching, excellent temperature control, and make good thermal contact. Panasonic meets these challenges by offering various solutions that include the PhotoMOS® Solid-State Relays and the Thermal Interface Materials among others.
Featured IC Testing Solutions
Photovoltaic MOSFET Driver High Power Type
Part of the iconic PhotoMOS® product line
Panasonic’s Photovoltaic MOSFET High Power Driver is available in a small package size (SSOP) with higher short circuit current and drop-out voltage to MOSFET's gate. Capable of driving high Vgs MOSFET such as SiC MOSFETs, this Driver is capable of high switching capacities at high switching speeds.
ERA-XV, ERA-XK Series Thin Film Chip Resistors
High Stability and Reliability Type
Panasonic's ERA-xV and ERA-xK Series Thin Film Chip Resistors feature a soft terminal and passivated layer, providing design engineers with numerous resistors to choose from specifically developed to handle extremely hazardous and challenging application environments.
Highly accurate, the ERA-xV and ERA-xK Series resistors provide low resistance tolerance and low temperature coefficient of resistance which is achieved using Panasonic’s Thin-Film process.
ERA-xV and ERA-xK Series resistors are also anti-sulfurated and provide high resistance to sulfurization using an anti-sulfurated electrode material.
Features
- Gold inner terminal and soft outer terminal for high reliability and stability under high temperatures and humidity.
- Durable design for ESD resistance.
- Operating temperature range of -55°C to +155°C
- Load life of 10,000 hours at 85°C
- Protection against heat shock, corrosion, and ESD withstanding
- Meets AEC-Q200 HBM electrostatic discharge test (AEC-Q200-002 HBM Level 1c and above)
- IEC 60115-8, JIS C 5201-8, RoHS/REACH, and JEITA RC-2133C Reference Standards compliant
Panasonic Industrial Devices Sales Company of America
From the smallest resistor to the highest technology wireless communications modules, Panasonic offers it all! Choosing Panasonic means more than selecting a name you know and trust. It means choosing the best quality components the industry can offer.