text.skipToContent text.skipToNavigation
KYOCERA AVX

 

KYOCERA AVX 9159-600 Series of Connectors

Meet market demands quickly

KYOCERA AVX continues to develop unique connectors to fill the gap in the market with their 9159-600 Series. This broadens the line of one piece card edge connectors.

This 4p-12p Dual Row Inverted version (9159-600), is an extension of the popular single row version 9159-500. This new configuration features staggered dual row contacts which allows for a doubled number of positions similar in size of the connector.

This small connector is packed with several key features that provide significant functionality in a broad range of applications. The proven contact system is gold plated for enhanced reliability, signal integrity and full 2.5A/contact current rating. The connector is designed for mating PCB board with 1.6mm thickness and gold plated pads.

Features

  • 2.5 Amps per contact current rating meets robust application requirements
  • Doubled number of positions with dual row solution
  • Gold plated BeCu contact system for high reliability in harsh environments
  • Low profile thru board design does not interfere with LEDs, etc.

Applications

  • Automotive
  • Industrial
  • Lighting