E-Switch ULV7 Series Anti-Vandal Switch
IP67 rated with UL certification
The E-Switch ULV7 Series Anti-Vandal Switch is designed for the toughest applications. With newly-announced terminal options, the ULV7 comes with a 22mm panel cutout size and single pole, double throw (SPDT) or double pole, double throw (DPDT) function. It provides ring illumination, numerous LED color options, and the choice of gold or silver contacts.
The ULV7 switch is UL listed and offers 3A, 250VAC rating. IP67-rated, the anti-vandal switch has a long operating life of up to 1 million life cycles (momentary) and 500,000 (latching).
This switch is the latest introduction in E-Switch’s popular anti-vandal series and part of the manufacturer’s extensive selection of switches. The ULV7 can be ordered as a pre-wired assembly.
ULV7 Series Features - 22mm diameter panel cutout
- Ring or Ring/Power symbol illumination
- Multiple switch functions available
- Multiple illumination voltage options
- IP67 rated
- SPDT or DPDT
- UL Certified
- Custom graphics available
- Soldered wire leads (300mm long) optional
- Detachable socket with wire leads (500mm long) optional
- Molded back with wire leads (500mm long) optional
| Applications - Audio/Visual
- Security Devices
- Industrial Controls
- Kiosks
- Electrical Housewares
- Medical Equipment
|
Specifications |
- Electrical Rating: 3A, 125/250VAC
- Mechanical Life: 1,000,000 cycles (momentary); 500,000 cycles (latching)
- Electrical Life: 50,000 Cycles
- Contact Resistance: 50mΩ
- Insulation Resistance: 1000 MΩ @ 500VDC
- Dielectric Strength: 2,000VAC
- Operating/Storage Temperature: -20°C to 55°C
- Travel: 3.2mm
| - Moisture Protection: IP67
- Contact Arrangement: SPDT or DPDT
- Actuation Force: SPDT: 2.5N; DPDT: 3.5N,
- Molded Back: SPDT & DPDT: 5.5N
- Panel Thickness: 1-10mm
- Hex Nut Torque: 5-14Nm
- Mechanical Impact Protection: IK08
- Agency Approvals: cURus
|