text.skipToContent text.skipToNavigation
CUI Inc

 

CUI Inc SMM30 Series 30 W Medical Plug-In AC-DC Power Supplies

Featuring fully certified interchangeable AC blades

The SMM30 series by CUI Inc is a family of 30 W medical wall plug-in AC-DC power supplies with interchangeable AC blades certified to the medical 60601-1 edition 3.1 and safety standards for 1 x MOPP applications.

Designed for global use, these medical power supplies include plug options for the United States, Europe, the United Kingdom, Australia, and China, making them ideal for hospital and dental applications where reliability and regulatory compliance are major concerns.

Features

  • Up to 36 W continuous power
  • Meets DoE Level VI efficiency
  • Universal input (90~264 Vac)

 

  • Interchangeable blades
  • UL/cUL 60601-1, TUV, FCC/CE, PSE, UKCA safety approvals
  • Custom designs available