text.skipToContent text.skipToNavigation
Amphenol Communications Solutions

Amphenol Lighting Solutions

Amphenol Lighting Solutions plays a pivotal role in smart cities and intelligent buildings, handling the rapid growth of LED Lighting products and systems for both new and existing applications. Amphenol is a leader in the Commercial and Industrial markets with an expanding range of lighting interconnect products.

Check out Amphenol's advanced lighting connector solutions:

FLM Series

FLM Series DALI Interface Connectors for Indoor Luminaires
Easily connect to the LED driver and control system


The Amphenol FLM Series DALI Interface Connectors for Indoor Luminaires provide secure mating, easy unmating and versatile design options for various light level sensing, presence detection, air quality monitoring, and more applications.

Amphenol’s standardized Book 20 FLM Series connectors allow modules to connect to the LED driver and control system. The modules can be easily field serviced and replaced when necessary. The FLM Series connectors are available in Wire–to-Wire and Wire-to-Board configurations. The pin contact connectors (LEX-MR receptacles) are available as right angle or vertical PCB mount with SMT tails, or as wire termination housings for use with crimp contacts (purchased separately). The socket contact connectors (LEX-LP plugs) are available for use with wire crimp contacts (purchased separately), or with integrated contacts with poke-in wire termination. Learn more

» FLM Series Datasheet

 

FLS Series
Outdoor lighting receptacles, bases and domes


The FLS Series products are compliant with Zhaga Book 18. The FLS Receptacle is designed with 4 contacts for Power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS Base /Extension Module and Dome together form the housing for a Photocell/Sensor Module assembly. Learn more

» FLS Series Datasheet

FLS Series

 

FLA Dimming Receptacles

FLA Dimming Receptacles
ANSI C136-41 Compliant


FLA Series Dimming Receptacle - ANSI C136-41 is designed with power and dimming/signal contacts to provide a connection between dimmable photocell and the luminaire for commercial and utility lighting. The locking type receptacles are compliant with ANSI C136-10. These are also used for lighting applications inside Intelligent Buildings. FLA Dimming Receptacle comes with UL94V-0 high temperature resistant housing and are rated up to 15A per power contact. Learn more

» FLA Dimming Receptacles Datasheet

 

FLB Series Bases & Domes
IP66 Protection (per IEC 606529)


The FLB series base assembly provides a platform for a customer supplied PCBA providing photocell or other sensor functionality. The FLB base mates with the FLA series receptacle and utilizes twist lock technology to provide a secure, integrated power and signal interface solution for use in roadway and area lighting applications. The FLB series cover couples with the base to provide IP66 protection (per IEC 60529) for the mated photocell/sensor assembly. All base assembly components meet the UL94V-0 flammability rating, and the cover meets the UL94-5VA flammability rating. Learn more

» FLB Series Bases and Domes Datasheet

FLB Series Bases & Domes

 

FLH Series Wire-to-wire Connector

FLH Series Wire-to-wire Connector
IP67 Sealed Waterproof


FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC and smart home. The compact design of FLH series is suitable for space-saving applications. Learn more

» FLH Series Datasheet

 

MRD Series Rugged Circular Locking Connectors
IP67 Harsh Industrial Connectors


MRD series connectors are available in 2, 3, 4, 5, 6, 7, 8 and 9 position form factors. Housing options include all plastic constructions as well as metal locking bodies for greater durability. Locking options include 1/3 turn bayonet locking as well as quick release metal latches. Panel mount and cable termination options are available with or without finger proof protection.

Other than connectors, we also provide standard Harsh MRD Cable Assembly (2, 3, 4 pin for now), including double end termination and pigtail version. Learn more

» MRD Series Datasheet

Rugged MRD Series Circular Locking Connectors