text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3483CN-L/TR

SP3483 Series Half Duplex 250kbps 20 mV Transceiver IC SOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 2312
Product Specification Section
MaxLinear SP3483CN-L/TR - Technical Attributes
Attributes Table
Data Rate: 250kbps
Supply Voltage: 3V to 3.6V
Supply Current: 2mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,537.50
USD
Quantity
Web Price
2,500+
$0.615