Manufacturer Part #
SP3483CN-L/TR
SP3483 Series Half Duplex 250kbps 20 mV Transceiver IC SOIC-8
Product Specification Section
MaxLinear SP3483CN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3483CN-L/TR - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 2mA |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount