
Manufacturer Part #
CYW54907KWBGT
CYW54907 Series 4.8 V 802.11ac 2.4 GHz/5 GHz Wi-Fi System on Chip - WLCSP-316
Product Specification Section
Infineon CYW54907KWBGT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYW54907KWBGT - Technical Attributes
Attributes Table
RF Type: | TxRx + MCU |
RF Family: | Bluetooth, WiFi |
Data Rate: | 480Mbps |
Frequency Range: | 2.4GHz to 5.85GHz |
Output Power: | 20.5dBm |
Sensitivity: | -98.9dBm |
RAM Size: | 2624kB |
InterfaceType / Connectivity: | I2S/SPI/UART/USB |
No of I/O Lines: | 17 |
Supply Voltage: | 2.3V to 4.8V |
Receiving Current: | 72.4mA to 112mA |
Transmitting Current: | 309mA to 334mA |
Modulation: | OFDM |
Operating Temperature: | -30°C to +85°C |
Wireless Protocol: | Wi-Fi |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount