text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00175C

Sera NX040 Series 512 KB Flash 128 KB RAM 6.8 Mbps UWB/Bluetooth LE/NFC Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Ezurio 453-00175C - Technical Attributes
Attributes Table
RF Type: Bluetooth
Data Rate: 6.8Mbps
Frequency Range: 2.402GHz to 8.24GHz
Output Power: 8dBm
Sensitivity: -103dBm
Flash Size (Bytes): 512kB
RAM Size: 128kB
InterfaceType / Connectivity: I2C/SPI/UART/USB
No of I/O Lines: 8
Supply Voltage: 1.8V to 3.6V
Receiving Current: 131mA
Transmitting Current: 115mA
Operating Temperature: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
125
USA:
125
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.23
USD
Quantity
Web Price
1
$20.23
4
$19.94
15
$19.68
30
$19.54
75+
$19.26
Product Variant Information section