Manufacturer Part #
RN2903A-I/RM103
RN2903 Series 3.6 V Low-Power Long Range LoRa® Technology Transceiver Module
Product Specification Section
Microchip RN2903A-I/RM103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
11/25/2022 Details and Download
Microchip has released a new Datasheet for the RN2903-Low-Power Long Range LoRa� Technology Transceiver Module of devices. Notification Status: FinalDescription of Change:1. Updated Figure 4-2.2. Added note under Figure 4-2.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 23 Nov 2022
Part Status:
Active
Active
Microchip RN2903A-I/RM103 - Technical Attributes
Attributes Table
Type: | Module |
Data Rate-Max: | 300kbps |
Output Power: | 18.5dBm |
Interface Type: | UART |
Frequency: | 902MHz to 928MHz |
Supply Voltage: | 2.1V to 3.6V |
Sensitivity: | 146dBm |
Modulation: | FSK/GFSK |
Wireless Protocol: | LoRaWAN |
Operating System Supported: | Embedded |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
50
$15.44
100
$15.35
150
$15.31
200
$15.27
250+
$15.16
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Surface Mount