ZED-F9P-04B in Reel by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9P-04B

ZED-F9P Series 3.6 V 159 dBm Surface Mount U-Blox F9 High Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
u-blox ZED-F9P-04B - Technical Attributes
Attributes Table
No. of Channels: 184
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 90mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Frequency Range: 1207.14MHz to 1602MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox F9 high precision GNSS module
Pricing Section
Global Stock:
8,750
USA:
8,750
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$24,750.00
USD
Quantity
Unit Price
250+
$99.00
Product Variant Information section